
This circular connector features 5 contacts with a straight, female receptacle configuration. It offers a current rating of 4A (max 5A) and a voltage rating of 250V (125V AC). The connector utilizes brass and copper alloy contacts with silver plating, housed in a nickel-plated brass shell. Designed for through-hole and panel mounting, it operates within a temperature range of -55°C to 85°C and is lead-free and RoHS compliant.
Switchcraft TY5FPC technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 18.79mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TINI Q-G® TY |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TY5FPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
