Switchcraft VAPK3HDN75TX technical specifications.
| Number of Positions | 39 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | VAP |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft VAPK3HDN75TX to view detailed technical specifications.
No datasheet is available for this part.
