
This green patch cord is constructed with copper alloy contacts and features a gold plating. It has a length of 2.13 meters and is designed for cable mounting. The product is not RoHS compliant and contains lead, making it a non-lead-free option.
Sign in to ask questions about the Switchcraft VMP7GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft VMP7GN technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 2.13m |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft VMP7GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
