This circular connector features a 2-pin design with solder cup termination and a straight body orientation. It is suitable for cable mounting applications and has a single port. The connector is designed for general use and meets the specified electrical and mechanical requirements.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |