Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Switchcraft W18282-3PG-P-318 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W18282-3PG-P-318 to view detailed technical specifications.
No datasheet is available for this part.