
This 3-position connector features silver contacts and a brass material with a nickel plating. It is designed for panel mounting with flanges and has a vertical orientation. The connector is lead-free and RoHS compliant, packaged in bulk quantities. It is rated for 125V AC and has a zinc alloy shell with a nickel finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft W3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft W3M technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® W |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft W3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
