This 11-contact circular connector features a SKT to RCP gender configuration and solder termination method. It is designed for through hole mounting and has a straight body orientation. The connector is suitable for applications requiring a circular connector with 11 contacts.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |