This circular connector features 12 SKT contacts and 12 RCP terminals, with a straight body orientation and solder termination method. It is designed for through hole mounting and has a single port configuration. The connector is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |