The W5282-10PG-518 is a 10-contact circular connector with a straight body orientation and solder cup termination. It has a pin contact gender and is designed for cable mounting. The connector features a single port with 10 terminals and a PL gender. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |