The W5282-10SG-324 is a 10-contact circular cable mount connector from Switchcraft. It features a straight body orientation and a solder cup termination method. The connector has a single port and is designed for cable mounting. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |