The Switchcraft W5282-11PG-521 is an 11-contact circular cable mount connector with a straight body orientation and PL gender. It features a solder cup termination method and a PIN contact gender. This connector is designed for cable mounting applications and has a single port. The Switchcraft W5282-11PG-521 is a general-purpose circular connector suitable for various industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |