This 11-contact circular connector features a straight body orientation and PL gender. It is designed for cable mount applications and has a solder cup termination method. The connector has 11 terminals and a single port, making it suitable for various general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |