This circular connector features 11 SKT contacts and a solder cup termination method. It has a straight body orientation and is designed for cable mount applications. The connector has a single port and 11 terminals, with a receptacle gender and a socket contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |