This 12-contact circular connector features a PIN gender and solder cup termination method. It has a straight body orientation and is designed for cable mount applications. The connector has 12 terminals and 1 port, with a termination method of solder cup. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |