The Switchcraft W5282-12PG-524 is a 12-contact circular connector with a cable mount termination method. It features a straight body orientation and 12-pin configuration. The connector is designed for use with a single port and has a PL gender. The Switchcraft W5282-12PG-524 is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |