This circular connector features 12 SKT contacts, solder cup termination, and a straight body orientation. It is designed for cable mount applications and has a single port. The connector is manufactured by Switchcraft and has a part number of W5282-12SG-318.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |