The Switchcraft W5282-12SG-518 is a 12-contact circular cable mount connector with a SKT contact gender and RCP gender. It features a straight body orientation and solder cup termination method. This connector is designed for cable mounting applications and has a single port. The Switchcraft W5282-12SG-518 is a general-purpose circular connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |