The Switchcraft W5282-12SG-521 is a 12-contact circular connector with a solder cup termination method and straight body orientation. It features a cable mount design with a single port and 12 terminals. The connector is designed for use with a SKT contact gender and has a RCP gender. It is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |