The Switchcraft W6882-10PG-P-528 is a circular connector with 10 contacts and a PIN gender. It features a solder cup termination method and a straight body orientation. The connector is cable mountable and has 10 terminals and 1 port. It is part of the MINI-CON-X Tradename series.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Tradename | MINI-CON-X® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |