This cable mount circular connector features 10 solder cup contacts and a straight body orientation. It is designed for cable mounting applications and has a termination method of solder cup. The connector has a gender of receptacle and a number of ports of one.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |