The Switchcraft W6882-10SG-P-522 is a 10-contact circular cable mount connector with a solder cup termination method and a straight body orientation. It features a SKT contact gender and is designed for use in general applications. The connector is a MINI-CON-X model and is suitable for cable mounting. It has 10 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Tradename | MINI-CON-X® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |