The Switchcraft W6882-9SG-P-528 is a 9-contact circular connector with a solder cup termination method and straight body orientation. It is designed for cable mount applications and features a single port. The connector is part of the MINI-CON-X series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Tradename | MINI-CON-X® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |