Eight-position circular connector featuring pin contacts and a straight, cable mount body orientation. This general-purpose connector utilizes solder cup termination for its eight terminals, offering a single port design.
Switchcraft W6A82-8PG-528 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft W6A82-8PG-528 to view detailed technical specifications.
No datasheet is available for this part.