Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Bulk
Switchcraft W6A82-8SG-528 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft W6A82-8SG-528 to view detailed technical specifications.
No datasheet is available for this part.