The Switchcraft W7292-3PG-P-3ES is a 3-pin circular connector with a PIN contact and through hole mount. It features a straight body orientation and solder termination method. The connector has 3 terminals and 1 port. It is a MINI-CON-X type connector.
Switchcraft W7292-3PG-P-3ES technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Tradename | MINI-CON-X® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W7292-3PG-P-3ES to view detailed technical specifications.
No datasheet is available for this part.