Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port MINI-CON-X® Bulk
Switchcraft W7292-4SG-P-300 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Tradename | MINI-CON-X® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W7292-4SG-P-300 to view detailed technical specifications.
No datasheet is available for this part.