This 5-pin circular connector features a PIN contact and solder termination method. It is designed for through hole mounting and has a straight body orientation. The connector is a part of Switchcraft's MINI-CON-X series.
Switchcraft W7292-5PG-P-3ES technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Tradename | MINI-CON-X® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W7292-5PG-P-3ES to view detailed technical specifications.
No datasheet is available for this part.