The W7292-6PG-P-300 is a 6-position circular connector with PIN contacts, suitable for through hole mounting. It features a straight body orientation and a termination method of solder. This connector has 6 terminals and 1 port. The W7292-6PG-P-300 is a MINI-CON-X product from Switchcraft.
Switchcraft W7292-6PG-P-300 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Tradename | MINI-CON-X® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W7292-6PG-P-300 to view detailed technical specifications.
No datasheet is available for this part.