
XLR Connectors 1 GANG 2 E/EH HOLE 4-40 THREADED, STEEL
Switchcraft WP1S2P technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Mount | Wall |
| Package Quantity | 1 |
| Series | WP |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft WP1S2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.