This 3-position male circular connector features a silver contact finish and a copper alloy contact material. It has a nickel shell finish and a zinc alloy shell material. The connector is lead free and RoHS compliant. It is available in a bulk packaging quantity of 25 pieces and has a straight orientation. The connector is rated for 125V AC and is suitable for through hole, panel, and flanges mounting.
Switchcraft Y3MPC technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® Y |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft Y3MPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.