This female panel mount connector features a copper alloy body with a silver finish and unshielded design. It is constructed with a solder termination and is available in quantities of 100 in bulk packaging. The YMT-Jax series connector is designed for use in a variety of applications, including audio and video connections.
Switchcraft YMT332BN technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | YMT-Jax® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft YMT332BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.