The MB310-750M02 is a 2-contact terminal block with a 7.5mm pitch, suitable for through hole mounting. It has a straight body orientation and can operate between -40°C and 105°C. The terminal block is designed for solder termination and has a maximum current rating of 16A.
Switchlab MB310-750M02 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.