The MB322-50014 is a terminal block with 14 contacts, a 5mm pitch, and a maximum operating temperature range of -40°C to 105°C. It is designed for through hole mounting and has a maximum current rating of 16A and a maximum voltage rating of 300V. The terminal block is suitable for use in a variety of applications, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
Switchlab MB322-50014 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 14 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |