Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
34436Q Datasheet | Sygonix
Browse
Manufacturers
API
BOM
Account
SYGONIX
34436Q
Datasheet
Sygonix
34436Q
34436Q
34436Q
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sygonix 34436Q technical specifications.
General
Color
Grey, Silver
Luminous Flux
280lm
Material
Aluminium
Ratings
IP20
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account