Sign in to ask questions about the Sylvania 00002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sylvania 00002 technical specifications.
| Color | White |
| Height | 150mm |
| Input Power | 4W |
| Length | 136mm |
| Luminous Flux | 140lm |
| Operating Supply Voltage | 29V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 00002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.