Sign in to ask questions about the Sylvania 0002769 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sylvania 0002769 technical specifications.
| Input Power | 35W |
| Length | 1.45m |
| Luminous Flux | 3300lm |
| Operating Supply Voltage | 209V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Sylvania 0002769 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
