Sign in to ask questions about the Sylvania 0021128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sylvania 0021128 technical specifications.
| Correlated Color Temperature (CCT) | 2900K |
| Diameter | 63mm |
| Length | 88mm |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 0021128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
