Sign in to ask questions about the Sylvania 0026365 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sylvania 0026365 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 50mm |
| Length | 55mm |
| Series | RefLED Coolfit ES50 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 0026365 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.