
Sylvania GU10 LED Reflector Bulb 7.5 W(50W) 3000K, Warm White Non-Dimmable
Sylvania 0026749 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 50mm |
| Length | 55mm |
| Series | RefLED SUPERIA ES50 V1 |
| Voltage Rating | 240V |
| RoHS | Compliant |
No datasheet is available for this part.