Sylvania 0027028 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Length | 1500mm |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 0027028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.