58 W Fluorescent Ceiling Light Fitting, 230 V Tubular, 1 Lamp, Anti-corrosive, 1581 x 101 x 93 mm
Sylvania 0045458 technical specifications.
| Depth | 93mm |
| Length | 1581mm |
| Voltage Rating | 230V |
| Width | 101mm |
| RoHS | Compliant |
No datasheet is available for this part.