58 W Fluorescent Ceiling Light Fitting, 220 240 V Tubular, 2 Lamp, Anti-corrosive, 1581 x 161 x 93 mm
Sylvania 0045498 technical specifications.
| Depth | 93mm |
| Length | 1581mm |
| Voltage Rating | 240V |
| Width | 161mm |
| RoHS | Compliant |
No datasheet is available for this part.