
Sylvania LS200 8 W Cabinet Light, 230 V
Checking distributor stock and pricing after the page loads.
Sylvania 0050961 technical specifications.
| Depth | 43mm |
| Length | 355mm |
| Voltage Rating | 230V |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.