Sylvania 0056145 technical specifications.
| Depth | 99mm |
| Housing Color | Grey |
| Length | 662mm |
| Voltage Rating | 240V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 0056145 to view detailed technical specifications.
No datasheet is available for this part.