
Sylvania 36 W T8 Linear Fluorescent Tube, Cool White, 4000K, 85 CRI, 3350 lm, 1200mm, 4ft
Sylvania 1510 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Current Rating | 15A |
| Length | 4foot |
| Output Current | 15A |
| Output Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.