
LAMP REFLECTOR, GRN, 60W, 80MM; Lamp Base Type:-; Bulb Size:80mm; MSCP:-; Average Bulb Life:-; Supply Voltage:240V; Angle:80°; Colour:Green; External Diameter:80mm; External Length / Height:109mm; LED / Lamp Size:80mm; Power Rating:60W; Supply Voltage V AC:240V; Voltage Rating V AC:240V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sylvania 15702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Mount | External |
| Operating Supply Voltage | 240V |
| Outside Diameter | 80mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Sylvania 15702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.