This lug terminal is designed for use with 240V systems. It has a copper construction and a straight orientation. The terminal is available in bulk packaging and is not lead-free. It has a length of 1040mm and a width of 35mm, with a depth of 60mm. The product is compliant with ELV regulations.
Sylvania 50982 technical specifications.
| Depth | 60mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1040mm |
| Material | Copper |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating | 240V |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.