Starrett 8 Inch Long, Accuracy Up to 0.0002 Inch, Spherical End M. More details: 8 Inch Long, Accuracy Up to 0.0002...
Sylvania 50983 technical specifications.
| Depth | 60mm |
| Length | 1560mm |
| Voltage Rating | 240V |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.