
Sylvania 18 W T8 Linear Fluorescent Tube, White, 3500K, 85 CRI, 1350 lm, 600mm, 2ft
Sylvania 580 technical specifications.
| Correlated Color Temperature (CCT) | 3500K |
| Gender | Male |
| Length | 2foot |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 580 to view detailed technical specifications.
No datasheet is available for this part.
