
Sylvania 70 W T8 Linear Fluorescent Tube, White, 3500K, 85 CRI, 6000 lm, 1800mm, 6ft
Sylvania 581 technical specifications.
| Correlated Color Temperature (CCT) | 3500K |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 6foot |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 581 to view detailed technical specifications.
No datasheet is available for this part.
